TE Connectivity Male Crimp Circular Connector Contact, Wire Size 20 → 17 AWG
- RS Stock No.:
- 136-1815
- Mfr. Part No.:
- 1703013-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 136-1815
- Mfr. Part No.:
- 1703013-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Wire Size | 20 → 17 AWG | |
| Termination Method | Crimp | |
| For Use With | 1.5 & 2.5 & 4 mm Pin Diameter Connector Systems | |
| Contact Type | Signal | |
| Contact Plating | Tin | |
| Contact Material | Copper Nickel Silicon Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Wire Size 20 → 17 AWG | ||
Termination Method Crimp | ||
For Use With 1.5 & 2.5 & 4 mm Pin Diameter Connector Systems | ||
Contact Type Signal | ||
Contact Plating Tin | ||
Contact Material Copper Nickel Silicon Alloy | ||
TE Connectivity Pin Contact
The TE Connectivity male pin circular contact connector has a contact size of 17 and wire size ranging between 20AWG and 17AWG. This contact is made of copper-nickel silicon alloy and has tin contact plating. It can be used with 1.5mm, 2.5mm and 4mm pin diameter connector systems.
Features and Benefits
Current rating is 20A
Crimp termination
Resistant to vibration and physical shock
Single-wire sealing system
Wide temperature range
