TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 16AWG, 18 AWG

Subtotal (1 box of 1000 units)*

£776.55

(exc. VAT)

£931.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 06 May 2026
  • Plus 20 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£776.55£0.777

*price indicative

RS Stock No.:
135-4464
Mfr. Part No.:
66099-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Male

Contact Size

16

Wire Size

16, 18AWG

Current

13A

Series

66099

For Use With

CPC Connector, G Series Connector

Contact Type

Power

Length

27.1mm

Contact Plating

Gold over Nickel

Voltage

250V

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

TE Connectivity Pin Contact


The TE Connectivity Type III+ series 1-pin male contact connector has a contact size of 16 and wire size ranging between 18AWG and 16AWG. This contact is MADE of brass and has gold over nickel contact plating. It can be used with CPC connectors, G series connectors and M series connectors.

Features and Benefits


Current rating is 13A

Crimp termination

Panel mount