TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 16AWG, 18 AWG

Subtotal (1 box of 1000 units)*

£330.26

(exc. VAT)

£396.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 May 2026
  • Plus 1 unit(s) shipping from 11 May 2026
  • Plus 20 unit(s) shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£330.26£0.33

*price indicative

RS Stock No.:
135-4439
Mfr. Part No.:
1-66099-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Circular Connector Contact

Contact Size

16

Wire Size

16, 18AWG

Current

13A

Series

166099

For Use With

CPC Connectors, G Series Connectors, M Series Connectors

Contact Type

Power

Length

27.1mm

Contact Plating

Tin over Nickel

Voltage

250V

Minimum Operating Temperature

-55°C

Contact Material

Brass

Termination Type

Crimp

Maximum Operating Temperature

90°C

Standards/Approvals

No

TE Connectivity Pin Contact


The TE Connectivity Type III+ series 1-pin male contact connector has a contact size of 16 and wire size ranging between 18AWG and 16AWG. This contact is MADE of brass and has tin over nickel contact plating. It can be used with CPC connectors, G series connectors and M series connectors.

Features and Benefits


Current rating is 13A

Crimp termination

Insulation diameter ranging between 2.03mm and 2.54mm

Operating temperature ranging between - 55°C and 90°C

Panel mount