TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16 mm

Subtotal (1 pack of 12 units)*

£183.89

(exc. VAT)

£220.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£183.89£15.324

*price indicative

RS Stock No.:
470-146
Distrelec Article No.:
304-53-123
Mfr. Part No.:
796964-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Male

Contact Size

16 mm

Current

23A

Series

79696

For Use With

CPC Connectors, M Series, Drawer Connectors, G Series Connectors, Econoseal Metrimate Square Grid, CMC (Circular Metal Connector), CMPC (Circular Multipin Connector)

Contact Type

Pin

Contact Plating

Silver

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

150°C

Standards/Approvals

2016, EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions

COO (Country of Origin):
MX
The TE Connectivity Versatile power contact solution is engineered for high-performance applications, offering exceptional reliability in demanding environments. Designed to seamlessly connect wire-to-board configurations, it expertly accommodates a range of wire sizes, ensuring optimal conductivity and performance. The product features a robust construction with silver plating for enhanced corrosion resistance, making it ideal for both commercial and industrial settings. With a proven track record for durability, it operates effectively across a broad temperature range, catering to diverse operational needs. This power contact not only streamlines your assembly process, but it also guarantees a secure connection through its meticulous design and high-quality materials, ensuring safety and efficiency in your electrical systems.

Innovative design promotes secure and reliable connections for various applications

Robust construction enhances longevity and performance in harsh conditions

Silver plating offers superior conductivity and resistance to oxidation

Suitable for a wide range of wire sizes, providing versatility across multiple projects

Efficient crimp termination method simplifies installation and improves assembly speed

Low halogen content reflects compliance with environmental standards

Optimised for high-current applications with a maximum contact current rating of 23 A

Compatible with multiple connector series, expanding usability for customers

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy