TE Connectivity, 2035 Right Angle Circular Connector Backshell, 4-Way
- RS Stock No.:
- 478-519
- Distrelec Article No.:
- 304-48-764
- Mfr. Part No.:
- 2035366-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£158.03
(exc. VAT)
£189.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.03 | £7.902 |
*price indicative
- RS Stock No.:
- 478-519
- Distrelec Article No.:
- 304-48-764
- Mfr. Part No.:
- 2035366-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| Orientation | Right Angle | |
| Housing Material | Polyamide 66 | |
| Colour | Black | |
| Number of Contacts | 4 | |
| Series | 2035 | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
Orientation Right Angle | ||
Housing Material Polyamide 66 | ||
Colour Black | ||
Number of Contacts 4 | ||
Series 2035 | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- HU
The TE Connectivity Backshell, constructed from durable nylon 6/6 material, is designed for use with AMPSEAL 16 connectors, ensuring reliable and robust electrical connections in various applications. Featuring a thoughtful 90° body orientation and four positions, this component enhances the versatility and functionality of connector assemblies. Ideal for automotive and industrial environments, this product meets stringent compliance standards, making it a safe and dependable choice for professionals. Its sleek black finish complements the aesthetic of modern connectors while providing excellent resistance to environmental factors.
Constructed from high-quality nylon 6/6 material for enhanced durability
Designed for optimal performance in extreme environments
Supports a versatile 90° body orientation for efficient space utilisation
Facilitates secure connections with four available positions
Meets EU RoHS and ELV compliance for eco-friendly usage
Low halogen content ensures minimal environmental impact
Serviceable design simplifies maintenance and replacements
Compatible with a wide range of AMPSEAL 16 housing options
Easy installation process reduces downtime for users
Recommended for automotive applications for its reliable performance
Related links
- TE ConnectivitySize 17 Straight Circular Connector Backshell
- Cinch JA 4-way Automotive Connector Backshell Backshell, JA8338300PBEL01
- Deutsch DT 4-way Automotive Connector Backshell Backshell, 1011-237-0405
- Deutsch DT 4-way Automotive Connector Backshell Backshell, 1011-265-0405
- Deutsch DT 4-way Automotive Connector Backshell Backshell, 1011-235-0405
- Deutsch DT 4-way Automotive Connector Backshell Backshell, 1011-263-0405
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity For Use With Connectors, 3-Way
