Vishay RH0502R000FE02, 2 Ω 50 W Wirewound Panel Mount Fixed Resistor ±1 %

Bulk discount available

Subtotal (1 unit)*

£9.50

(exc. VAT)

£11.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£9.50
5 - 9£7.70
10 - 24£7.32
25 - 49£6.65
50 +£6.18

*price indicative

RS Stock No.:
845-9920
Mfr. Part No.:
RH0502R000FE02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

Product Type

Panel Mount Fixed Resistor

Power Rating

50W

Series

RH

Tolerance

±1 %

Temperature Coefficient

+50 ppm/°C, 50 ppm/°C

Technology

Wirewound

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

ANSI J-STD-002, MIL-PRF-18546

50 Watt RH050 Series ±1%


The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Features and Benefits


• Mounts on chassis to utilize heat-sink effect

• Moulded construction for total environmental protection

• High Stability <0.05% Year

• Resistance Tolerance 1%

Note

Power rating is based on resistor mounted on a 300x300x1.5mm aluminium panel; unmounted rating is 20W @ 25°C. See manufacturer's data for more information regarding power ratings.

Related links