Vishay ZWS100911001KLX000, 1 kΩ 100 W Wirewound Chassis Mount Fixed Resistor 10 %
- RS Stock No.:
- 607-677
- Distrelec Article No.:
- 160-24-951
- Mfr. Part No.:
- ZWS100911001KLX000
- Brand:
- Vishay
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£33.22
(exc. VAT)
£39.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £33.22 |
| 5 + | £32.22 |
*price indicative
- RS Stock No.:
- 607-677
- Distrelec Article No.:
- 160-24-951
- Mfr. Part No.:
- ZWS100911001KLX000
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Product Type | Chassis Mount Fixed Resistor | |
| Power Rating | 100W | |
| Series | ZWS | |
| Package/Case | Tubular | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Tubular | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Product Type Chassis Mount Fixed Resistor | ||
Power Rating 100W | ||
Series ZWS | ||
Package/Case Tubular | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Tubular | ||
Standards/Approvals No | ||
Related links
- Vishay GWS22044709KLX000, 470 Ω 160 W Wirewound Chassis Mount Fixed Resistor 10 %
- Vishay ZWS050911009KLX000, 10 Ω 50 W Wirewound Chassis Mount Fixed Resistor 10 %
- Vishay GWS50053901KLX000, 3.9 kΩ 500 W Wirewound Chassis Mount Fixed Resistor 10 %
- Vishay GBS303P01309KLX000, 13 Ω 200 W Wirewound Chassis Mount Fixed Resistor 10 %
- Vishay ZWS050911509KLX000, 150 Ω 50 W Wirewound Chassis Mount Fixed Resistor 10 %
- Arcol, 2.7 kΩ 10 W Wirewound Fixed Resistor ±10 %
- Arcol 508AS102KDG2, 1 kΩ 48 W Wirewound Fixed Resistor ±10 %
- Arcol 510SP500KG2, 50 Ω 150 W Wirewound Fixed Resistor ±10 %
