TE Connectivity HSC25010RJ, 10 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5533
- Distrelec Article No.:
- 304-23-612
- Mfr. Part No.:
- HSC25010RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£44.95
(exc. VAT)
£53.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £44.95 |
| 10 - 24 | £38.48 |
| 25 - 49 | £37.27 |
| 50 - 99 | £34.88 |
| 100 + | £32.95 |
*price indicative
- RS Stock No.:
- 720-5533
- Distrelec Article No.:
- 304-23-612
- Mfr. Part No.:
- HSC25010RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 10Ω | |
| Power Rating | 250W | |
| Series | HSC250 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | +50 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 163mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 73mm | |
| Overall Height | 42mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 10Ω | ||
Power Rating 250W | ||
Series HSC250 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient +50 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 163mm | ||
Standards/Approvals RoHS | ||
Overall Width 73mm | ||
Overall Height 42mm | ||
250W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity, 10 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC25082RJ, 82 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 150 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 82 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 2-1630024-5, 6.8 Ω 250 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity HSC250150RJ, 150 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 3-1630024-3, 510 Ω 250 W Wirewound Chassis Mount Resistor 5 %
- Arcol Ohmite L50J250KE, 250 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
