TE Connectivity, 4.7Ω 100W Wire Wound Chassis Mount Resistor HSC1004R7J ±5%

Bulk discount available

Subtotal (1 unit)*

£11.04

(exc. VAT)

£13.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 8 unit(s) shipping from 28 October 2025
  • Plus 20 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.04
10 - 24£10.38
25 - 49£9.50
50 - 99£8.61
100 +£7.95

*price indicative

Packaging Options:
RS Stock No.:
720-5407
Mfr. Part No.:
HSC1004R7J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

4.7Ω

Power Rating

100W

Series

HSC100

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

COO (Country of Origin):
IN

100W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Related links