TE Connectivity HSC1008R0J, 8 Ω 100 W Wirewound Chassis Mount Resistor 5 %
- RS Stock No.:
- 467-277
- Distrelec Article No.:
- 304-47-641
- Mfr. Part No.:
- HSC1008R0J
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 20 units)*
£175.98
(exc. VAT)
£211.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £8.799 | £175.98 |
| 100 + | £8.623 | £172.46 |
*price indicative
- RS Stock No.:
- 467-277
- Distrelec Article No.:
- 304-47-641
- Mfr. Part No.:
- HSC1008R0J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 8Ω | |
| Power Rating | 100W | |
| Series | HSC10 | |
| Temperature Coefficient | 50 ppm/°C | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Overall Length | 87.5mm | |
| Pin Count | 2 | |
| Overall Height | 23mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 47.5mm | |
| Overall Diameter | 47.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 8Ω | ||
Power Rating 100W | ||
Series HSC10 | ||
Temperature Coefficient 50 ppm/°C | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Overall Length 87.5mm | ||
Pin Count 2 | ||
Overall Height 23mm | ||
Standards/Approvals RoHS | ||
Overall Width 47.5mm | ||
Overall Diameter 47.5mm | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Aluminium Housed Power Resistors represent a pinnacle of reliability and performance in resistor technology. Specifically designed for high power applications, this product features a robust wire wound construction that ensures minimal resistance change even under extreme conditions. With proven stability and an impressive history in both standard and tailored designs, these resistors are ideal for various industries. Their compact size belies their power handling capabilities, enabling efficient heat dissipation through advanced aluminium housing. The innovative design allows for versatile mounting solutions, ensuring that they can fit seamlessly into any application with precision.
Delivers high power dissipation in a compact format
Engineered for outstanding stability under thermal stress
Custom designs available to meet specific application needs
Proven track record in reliability across multiple industries
Robust construction for use in demanding environments
Versatile mounting options to suit different layouts
Fast heat dissipation through effective thermal management
Designed to meet international standards for safety and performance
Related links
- TE Connectivity THS75330RJ, 330 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J8R2CX, 8.2 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J47RCX, 47 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB525J33RJ, 33 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J330RCX, 330 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE750B100RJ, 100 Ω 750 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE750B1R0J, 1 Ω 750 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE750B2R2J, 2.2 Ω 750 W Wirewound Chassis Mount Resistor ±5 %
