TE Connectivity, 1.5Ω 100W Wire Wound Chassis Mount Resistor HSC1001R5J ±5%
- RS Stock No.:
- 720-5372
- Mfr. Part No.:
- HSC1001R5J
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 18 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £10.83 |
10 - 24 | £10.06 |
25 - 49 | £9.20 |
50 - 99 | £8.23 |
100 + | £7.47 |
*price indicative
- RS Stock No.:
- 720-5372
- Mfr. Part No.:
- HSC1001R5J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 1.5Ω | |
Power Rating | 100W | |
Series | HSC100 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Minimum Temperature Coefficient | -50ppm/°C | |
Maximum Temperature Coefficient | +50ppm/°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 1.5Ω | ||
Power Rating 100W | ||
Series HSC100 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
- COO (Country of Origin):
- IN
100W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity, 1.5Ω 100W Wire Wound Chassis Mount Resistor HSC1001R5J ±5%
- TE Connectivity 100W Wire Wound Chassis Mount Resistor HSC1008R0J 5%
- RS PRO, 1Ω 100W Wire Wound Chassis Mount Resistor ±5%
- Arcol, 3.3kΩ 100W Wire Wound Chassis Mount Resistor HS100 3K3 J ±5%
- RS PRO, 300Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 2.7Ω 100W Wire Wound Chassis Mount Resistor ±5%
- Arcol, 47Ω 100W Wire Wound Chassis Mount Resistor HS100 47R J ±5%
- RS PRO, 33kΩ 100W Wire Wound Chassis Mount Resistor ±5%