TE Connectivity, 180 Ω 25 W Wirewound Chassis Mount Resistor ±5 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-5476
Mfr. Part No.:
HSA25180RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

180Ω

Power Rating

25W

Series

HSA25

Packaging

Tray

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

+30 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Overall Length

51mm

Standards/Approvals

RoHS

Overall Width

28mm

Overall Height

15mm

25W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links