TE Connectivity, 15 Ω 100 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available

Subtotal (1 box of 10 units)*

£90.95

(exc. VAT)

£109.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 40£9.095£90.95
50 - 90£8.458£84.58
100 - 240£7.822£78.22
250 +£7.185£71.85

*price indicative

RS Stock No.:
164-9015
Mfr. Part No.:
HSC10015RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

15Ω

Power Rating

100W

Series

HSC100

Package/Case

Aluminium

Packaging

Tray

Temperature Coefficient

±50 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Overall Length

87.5mm

Standards/Approvals

RoHS

Overall Width

47.5mm

Overall Height

26mm

100W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links