TE Connectivity, 12Ω 50W Wire Wound Chassis Mount Resistor HSA5012RJ ±5%
- RS Stock No.:
- 164-9013
- Mfr. Part No.:
- HSA5012RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 100 units)*
£319.30
(exc. VAT)
£383.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | £3.193 | £319.30 |
200 + | £3.065 | £306.50 |
*price indicative
- RS Stock No.:
- 164-9013
- Mfr. Part No.:
- HSA5012RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 12Ω | |
Power Rating | 50W | |
Series | HSA50 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Minimum Temperature Coefficient | -50ppm/°C | |
Maximum Temperature Coefficient | +50ppm/°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 12Ω | ||
Power Rating 50W | ||
Series HSA50 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
- COO (Country of Origin):
- IN
50W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity, 12Ω 50W Wire Wound Chassis Mount Resistor HSA5012RJ ±5%
- RS PRO, 47Ω 50W Wire Wound Chassis Mount Resistor ±5%
- TE Connectivity 50W Wire Wound Chassis Mount Resistor HSA505K6J 5%
- RS PRO, 27Ω 50W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 820Ω 50W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 22Ω 50W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 3.3Ω 50W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 56Ω 50W Wire Wound Chassis Mount Resistor ±5%