TE Connectivity, 150 Ω 250 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available

Subtotal (1 box of 2 units)*

£166.87

(exc. VAT)

£200.244

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
2 - 8£83.435£166.87
10 - 18£77.595£155.19
20 +£72.59£145.18

*price indicative

RS Stock No.:
161-4302
Mfr. Part No.:
HSC250150RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

150Ω

Power Rating

250W

Series

HSC250

Package/Case

Aluminium

Packaging

Loose Piece Tray

Temperature Coefficient

+30 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Overall Length

163mm

Overall Width

73mm

Overall Height

42mm

Standards/Approvals

China RoHS 2, EU ELV, EU REACH, EU RoHS

COO (Country of Origin):
IN

250W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links