TE Connectivity, 1 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 135-5182
- Mfr. Part No.:
- HSC1001R0J
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 10 units)*
£94.45
(exc. VAT)
£113.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 20 May 2026
- Plus 20 unit(s) shipping from 30 September 2026
- Plus 40 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | £9.445 | £94.45 |
| 50 - 90 | £7.991 | £79.91 |
| 100 + | £7.792 | £77.92 |
*price indicative
- RS Stock No.:
- 135-5182
- Mfr. Part No.:
- HSC1001R0J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 1Ω | |
| Power Rating | 100W | |
| Series | HSC100 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 87.5mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 47.5mm | |
| Standards/Approvals | MIL | |
| Overall Height | 26mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 1Ω | ||
Power Rating 100W | ||
Series HSC100 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 87.5mm | ||
Maximum Operating Temperature 250°C | ||
Overall Width 47.5mm | ||
Standards/Approvals MIL | ||
Overall Height 26mm | ||
- COO (Country of Origin):
- IN
100W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
