TE Connectivity, 100 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 135-5181
- Mfr. Part No.:
- HSC100100RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 10 units)*
£89.26
(exc. VAT)
£107.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 07 May 2026
- Plus 20 unit(s) shipping from 05 August 2026
- Plus 20 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | £8.926 | £89.26 |
| 50 - 90 | £6.918 | £69.18 |
| 100 + | £6.364 | £63.64 |
*price indicative
- RS Stock No.:
- 135-5181
- Mfr. Part No.:
- HSC100100RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | HSA05 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 180mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | MIL | |
| Overall Height | 59mm | |
| Overall Width | 47.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series HSA05 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 180mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals MIL | ||
Overall Height 59mm | ||
Overall Width 47.5mm | ||
- COO (Country of Origin):
- IN
100W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
