Littelfuse 40A T Cartridge Fuse, 22 x 48mm

Bulk discount available

Subtotal (1 unit)*

£62.84

(exc. VAT)

£75.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1£62.84
2 - 4£59.71
5 +£55.30

*price indicative

RS Stock No.:
878-3905
Mfr. Part No.:
CCMR040
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

40A

Fuse Size

22 x 48mm

Fuse Speed

T

Voltage Rating

250 V dc, 600V ac

UL Class

CC, CD

Series

CCMR

RoHS Status: Exempt

COO (Country of Origin):
MX

Littelfuse Class CC/CR CCMR Series


The CCMR series of class CC/CR fuse's from Littelfuse are designed to be used in motor and motor branch circuit applications. The CCMR series is ideal for space saving protection of motors and can withstand the sustained starting currents of small motors.

Features:
POWR-PRO Performance
Extremely current-limiting
Ratings up to 60 Amps
300kA Interrupting Rating (self-certified)
Dual Element
600Vac

Related links