Mersen 40A FF Cartridge Fuse, 22 x 58mm
- RS Stock No.:
- 768-3687
- Mfr. Part No.:
- W095262J
- Brand:
- Mersen
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£28.59
(exc. VAT)
£34.31
(inc. VAT)
- RS Stock No.:
- 768-3687
- Mfr. Part No.:
- W095262J
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Current Rating | 40A | |
| Fuse Size | 22 x 58mm | |
| Fuse Speed | FF | |
| Voltage Rating | 690V ac | |
| Application Category | aR | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 40A | ||
Fuse Size 22 x 58mm | ||
Fuse Speed FF | ||
Voltage Rating 690V ac | ||
Application Category aR | ||
- COO (Country of Origin):
- TN
Protistor® Fuses, Very Fast Acting with Striker
Protistor® are very fast acting with striker. These fuses boast a high breaking capacity, and the FF types all conform to IEC 269-1 & 4, resulting in a safe and reliable fuse which is commonly used in semiconductor protection.
600V - 690V AC.
aR Class.
With Trip Indicator
High breaking capacity
FF types conform to IEC 269-1 & 4
aR Class.
With Trip Indicator
High breaking capacity
FF types conform to IEC 269-1 & 4
Related links
- Mersen 40A FF Cartridge Fuse, 22 x 58mm
- Mersen 50A FF Cartridge Fuse, 22 x 58mm
- Mersen 63A FF Cartridge Fuse, 22 x 58mm
- Mersen 40A Ceramic Cartridge Fuse, 22 x 58mm
- Mersen 32A FF Cartridge Fuse, 22 x 58mm
- Mersen 25A FF Cartridge Fuse, 22 x 58mm
- Mersen 100A FF Cartridge Fuse, 22 x 58mm
- Siemens 80A FF Cartridge Fuse, 22 x 58mm

