Siemens 40A Cartridge Fuse, 22 X 58mm
- RS Stock No.:
- 665-096
- Mfr. Part No.:
- 3NC2240
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
£65.41
(exc. VAT)
£78.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £65.41 | £13.082 |
*price indicative
- RS Stock No.:
- 665-096
- Mfr. Part No.:
- 3NC2240
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 40A | |
| Fuse Size | 22 X 58mm | |
| Voltage Rating | 700V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 40A | ||
Fuse Size 22 X 58mm | ||
Voltage Rating 700V | ||
- COO (Country of Origin):
- IN
The Siemens SITOR Cylindrical Fuse is designed for DC applications according to UL standards and has an aR operating class. It supports AC voltage operation and is rated for a DC supply voltage of 700 V. With a rated current of 40 A, it dissipates 8.5 W of power under normal conditions and 9 W per pole when hot. This fuse link does not include a striker component, can be mounted in any position (preferably vertical), and weighs 57 grams.
EAC and UKCA approved
CE approved
CE approved
Related links
- Siemens 40A Cartridge Fuse, 22 X 58mm
- Siemens 40A Cartridge Fuse, 22.2 x 58mm
- Schneider Electric 40A Cartridge Fuse, 22 x 58mm
- Siemens 40A Cartridge Fuse, 22 x 127mm
- SIBA 40A Ceramic Cartridge Fuse, 22 x 58mm
- Mersen 40A FF Cartridge Fuse, 22 x 58mm
- Eaton 40A Ceramic Cartridge Fuse, 22 x 58mm
- Mersen 40A Ceramic Cartridge Fuse, 22 x 58mm
