TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 50m Length 38 mm Cable Diameter, RayBraid Series
- RS Stock No.:
- 100-3913
- Mfr. Part No.:
- RAY-101-20.0(50)
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
£1,496.30
(exc. VAT)
£1,795.56
(inc. VAT)
- RS Stock No.:
- 100-3913
- Mfr. Part No.:
- RAY-101-20.0(50)
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Copper | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 16mm | |
| Maximum Cable Diameter | 38mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Series | RayBraid | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Copper | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 16mm | ||
Maximum Cable Diameter 38mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Shielding Shielded | ||
Standards/Approvals No | ||
Series RayBraid | ||
- COO (Country of Origin):
- GB
TE Connectivity Braided Cable Sleeve
The TE Connectivity RayBraid series cable sleeve is a braided and expandable protective cover with a sleeve diameter of 20mm and length of 10m. It is designed for the electrical screening of wire bundles, protecting them against any interference and physical damage. It is supplied on a tube former that facilitates assembly and is more robust than a braid supplied in a flattened form. The sleeve has a tinned copper screen for use in harsh environments and high temperatures.
Features and Benefits
Easy removal from PVC former
Highly usable expansion ratio (minimum 2:1)
Maximum cable diameter is 38mm
Minimum 93% and maximum 100% optical coverage
Minimum cable diameter is 16mm
Provides EMC screen for wires and cables
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve 100m Length, RayBraid Series
- TE Connectivity Expandable Braided
- RS PRO Expandable Braided Nickel Plated Copper Silver Cable Sleeve, 50m Length 38 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 50m Length 38 mm Cable Diameter
- nVent RAYCHEM Braided Tin Plated Copper Grey Cable Sleeve, RayBraid Series

