TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 100m Length 24 mm Cable Diameter, RayBraid Series
- RS Stock No.:
- 100-3912
- Mfr. Part No.:
- RAY-101-12.5(100)
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 units)*
£2,308.23
(exc. VAT)
£2,769.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | £2,308.23 | £23.082 |
| 15 - 49 | £2,241.30 | £22.413 |
| 50 + | £2,176.67 | £21.767 |
*price indicative
- RS Stock No.:
- 100-3912
- Mfr. Part No.:
- RAY-101-12.5(100)
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Copper | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 11mm | |
| Maximum Cable Diameter | 24mm | |
| Minimum Operating Temperature | -65°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | RayBraid | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Copper | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 11mm | ||
Maximum Cable Diameter 24mm | ||
Minimum Operating Temperature -65°C | ||
Shielding Shielded | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series RayBraid | ||
- COO (Country of Origin):
- GB
Raybraid Plated Copper Braid
Braided sleeving designed for the electrical screening of wire bundles, protecting them against interference and physical damage. Raybraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form. The Ray-101 range has a tinned copper screen and Ray-103 has a nickel plated copper screen for use in harsh environments and in high temperatures.
Features and benefits
• Provides EMC screen for wires and cables
• Easy removal from PVC former
• Min. 93%, max. 100% optical coverage
• Highly usable expansion ratio (min 2:1)
• Tin-plated copper or Nickel-plated copper sleeving available
• Available in a wide range of sizes to cover 2.5 to 40mm diameters
Related links
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve 100m Length, RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve RayBraid
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve RayBraid
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve RayBraid
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve RayBraid
