TE Connectivity Heat-Shrink, 26 → 24AWG

Stock information currently inaccessible
RS Stock No.:
880-1270
Mfr. Part No.:
D-150-C-11
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cable Size

26 → 24AWG

Number of Cores

1

Dimensions

2.29 x 19.05mm

Series

D-150-C

Application

Cable Jacket Repair

Material

Heat-Shrink

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy