TE Connectivity CES Series Black Plastic Cable Gland, 4.3mm min., 15.2mm max., IP68
- RS Stock No.:
- 299-6076
- Mfr. Part No.:
- CES-3-F1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 299-6076
- Mfr. Part No.:
- CES-3-F1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Cable Diameter | 15.2mm | |
| Minimum Cable Diameter | 4.3mm | |
| Material | Plastic | |
| Colour | Black | |
| Series | CES | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -55°C | |
| Standards Met | RoHS Compliant | |
| Operating Temperature Range | -55 → +90 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Cable Diameter 15.2mm | ||
Minimum Cable Diameter 4.3mm | ||
Material Plastic | ||
Colour Black | ||
Series CES | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -55°C | ||
Standards Met RoHS Compliant | ||
Operating Temperature Range -55 → +90 °C | ||
- COO (Country of Origin):
- MX
