TE Connectivity CES Series Black Nylon, Polyolefin Cable Gland Locknut, 1-12 UNF Thread, 6.4 mm min., 19.1 mm max.
- RS Stock No.:
- 236-7829
- Mfr. Part No.:
- CES-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£499.05
(exc. VAT)
£598.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £9.981 | £499.05 |
*price indicative
- RS Stock No.:
- 236-7829
- Mfr. Part No.:
- CES-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Gland Locknut | |
| Thread Size | 1-12 UNF | |
| Maximum Cable Diameter | 19.1mm | |
| Minimum Cable Diameter | 6.4mm | |
| Material | Nylon, Polyolefin | |
| Colour | Black | |
| Series | CES | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Gland Locknut | ||
Thread Size 1-12 UNF | ||
Maximum Cable Diameter 19.1mm | ||
Minimum Cable Diameter 6.4mm | ||
Material Nylon, Polyolefin | ||
Colour Black | ||
Series CES | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The TE Connectivity CES range of heat shrink cable entry seal are designed for use with thin wall panels or bulkheads. These components are flame retardant in their usage conditions.
Angle Straight
Standard Cable Entry Seal Seal type
Flammability Requirement Flame-Retardant
Molded part has hot-melt adhesive preinstalled
EU RoHS Compliant
Related links
- TE Connectivity CES Series Black Nylon 1-12 UNF Thread 19.1 mm max.
- TE Connectivity CES Series Black Nylon 1-12 UNF Thread 12.7 mm max.
- TE Connectivity CES Series Black Nylon 1-3/8 to 12 UNF Thread 30.5 mm
- TE Connectivity CES Series Black Nylon 2- 8 UN Thread 40.6 mm max., IP68
- TE Connectivity CES Series Black Modified Polyolefin Cable Gland Locknut 4.3 mm min., 15.2 mm
- TE Connectivity CES Series Black Plastic Cable Gland 12.7 mm min. IP68
- TE Connectivity CES Series Black Plastic Cable Gland 19 mm min. IP68
- TE Connectivity CES Series Black Plastic Cable Gland 4.32 mm min. IP68
