TE Connectivity CES Series Black Plastic Cable Gland, PG13.5 Thread, 19 mm min., 40 mm max., IP68
- RS Stock No.:
- 228-8757
- Mfr. Part No.:
- CES-4
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£49.83
(exc. VAT)
£59.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £49.83 |
| 15 - 49 | £48.44 |
| 50 + | £47.14 |
*price indicative
- RS Stock No.:
- 228-8757
- Mfr. Part No.:
- CES-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 40mm | |
| Minimum Cable Diameter | 19mm | |
| Material | Plastic | |
| Colour | Black | |
| Series | CES | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 40mm | ||
Minimum Cable Diameter 19mm | ||
Material Plastic | ||
Colour Black | ||
Series CES | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS Compliant | ||
TE Heat Shrink Single and Multi Entry Cable Enty Seals
The TE Connectivity CES range of heat shrink seals are designed for use with thin wall panels.
Features and Benefits
Each seal consists of a black three part assembly; a rigid plastic nut, an O-Ring and the heat shrinkable moulded area;Flame retardant material;Operating temperature range -55 to 90°C;Minimum recovery temperature 120°C;Water and fume tight seal;Adhesive lined
Related links
- TE Connectivity CES Series Black Plastic Cable Gland 12.7 mm min. IP68
- TE Connectivity CES Series Black Plastic Cable Gland 4.32 mm min. IP68
- TE Connectivity CES Series Black Nylon 2- 8 UN Thread 40.6 mm max., IP68
- Molex 93600 Series Grey Metal Cable Gland 19 mm min. IP68
- Legrand Grey Plastic Cable Gland 6 mm min. IP68
- Legrand Grey Plastic Cable Gland 4 mm min. IP68
- TE Connectivity CES Series Black Nylon 1-12 UNF Thread 12.7 mm max.
- TE Connectivity CES Series Black Nylon 1-12 UNF Thread 19.1 mm max.
