Phoenix Contact Series B Series Silver Metal Cable Gland, M40 Thread, 19 mm min., 27 mm max., IP66, IP67

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
201-5287
Mfr. Part No.:
1411441
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M40

Product Type

Cable Gland

Maximum Cable Diameter

27mm

Minimum Cable Diameter

19mm

Material

Metal

Colour

Silver

Series

Series B

IP Rating

IP66, IP67

Locknut Included

Yes

Hazardous Area Certification

NO

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

cUL E255026, cULus, EAC ID: RU C-DE.AI30.B.01102, EAC ID: RU D-DE.HB35.B.00387, UL E255026

COO (Country of Origin):
DE
The Phoenix EMC cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments. The EMC cable glands are made from brass material and are silver in colour. Its thread size is M40.

Reliable gland cable

Easy to install

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links