TE Connectivity CPC Series Black Thermoplastic Cable Gland, PG13.5 Thread, 6.4 mm min., 8.9 mm max.

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 9 units)*

£68.13

(exc. VAT)

£81.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 45 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
9 - 9£7.57£68.13
18 - 27£6.594£59.35
36 +£6.412£57.71

*price indicative

RS Stock No.:
190-3184
Mfr. Part No.:
207387-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Gland

Thread Size

PG13.5

Maximum Cable Diameter

8.9mm

Minimum Cable Diameter

6.4mm

Material

Thermoplastic

Colour

Black

Series

CPC

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity CPC Connector Accessories


TE Connectivity CPC Plastic Series 1, 2 and 3


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy