Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland, M40 x 1.5 Thread, 19 mm min., 27 mm max., IP68
- RS Stock No.:
- 609-162
- Mfr. Part No.:
- 1411192
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£118.12
(exc. VAT)
£141.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £118.12 | £23.624 |
*price indicative
- RS Stock No.:
- 609-162
- Mfr. Part No.:
- 1411192
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M40 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 27mm | |
| Minimum Cable Diameter | 19mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-INSEC | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL QCRV7.E140310, cUL QCRV8.E140310, UL QCRV2.E140310, UL QCRV.E140310 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M40 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 27mm | ||
Minimum Cable Diameter 19mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-INSEC | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL QCRV7.E140310, cUL QCRV8.E140310, UL QCRV2.E140310, UL QCRV.E140310 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland offers a robust and reliable solution for ensuring secure connections in various industrial applications. Specifically designed for EMC applications, this cable gland delivers exceptional shielding while accommodating cable diameters from 19 mm to 27 mm. Crafted from premium nickel plated brass, it not only guarantees durability but also enhances resistance to corrosion. The design features a comprehensive sealing system with an O ring, making it ideal for environments where moisture and contaminants are a concern. This cable gland combines practical functionality with superior engineering, ensuring that your installations meet the highest safety and performance standards.
IP68 rated providing excellent protection against dust and water ingress
Suitable for extreme temperature ranges which ensuring reliable performance in harsh environments
Includes an O ring seal enhancing the integrity of cable connections against moisture
Designed with professional grade standards meeting the requirements for EMC applications
Lightweight construction facilitates easier handling and reduces installation effort
Related links
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP68,
- Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland 27 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP68
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 19 mm min. IP68, IP69
- Lapp SKINTOP MS-SC Series Nickel Nickel Plated Brass Cable Gland 19 mm min. IP68, IP69
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 19 mm min. IP68
- Jacobs PERFECT Series Nickel Plated Brass M40 Thread 27 mm max.
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 19 mm min. IP68
