Phoenix Contact Cable Gland Adapter, M32 Exterior Thread, M32 Interior Thread, Brass, HC-NPT Series
- RS Stock No.:
- 521-902
- Mfr. Part No.:
- 1686863
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£165.50
(exc. VAT)
£198.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £165.50 | £16.55 |
*price indicative
- RS Stock No.:
- 521-902
- Mfr. Part No.:
- 1686863
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Exterior Thread Size | M32 | |
Interior Thread Size | M32 | |
Material | Brass | |
Type | Adapter | |
Series | HC-NPT | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Exterior Thread Size M32 | ||
Interior Thread Size M32 | ||
Material Brass | ||
Type Adapter | ||
Series HC-NPT | ||
- COO (Country of Origin):
- DE
The Phoenix Contact NPT adapter is built to withstand tough conditions, featuring an IP68 rating for superior dust and water resistance. Capable of handling pressures up to 5 bar, it ensures a secure and reliable connection with its included O-ring seal. The adapter offers a convenient conversion from M32 to 1 inch, making it an ideal solution for a variety of applications where durability and performance are essential.
RoHS compliant
Related links
- Phoenix Contact Cable Gland Adapter 1 1/4 NPT Interior Thread HC-NPT Series
- Phoenix Contact Cable Gland Adaptor 1/2 in Interior Thread HC-NPT-1/2-M20
- Lapp Cable Gland Adapter M40 Interior Thread SKINDICHT ME-M Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M16 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M20 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter G16 Interior Thread SKINDICHT MA-M/PG Series
- Jacobs Cable Gland Adapter M16 Interior Thread M32M16 Series