Jacobs Cable Gland Adapter, M32 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, M32M16 Series

Discontinued
RS Stock No.:
288-4801
Distrelec Article No.:
155-18-891
Mfr. Part No.:
M32M16-6-0M
Brand:
Jacobs
Find similar products by selecting one or more attributes.
Select all

Brand

Jacobs

Exterior Thread Size

M32

Interior Thread Size

M16

Material

Nickel Plated Brass

Type

Reduction Adapter

Series

M32M16

COO (Country of Origin):
DE
The reduction brass with nickel-plated O-ring is designed for threaded or clearance holes, offering a temperature range of -30°C to +100°C. With an IP68 protection grade, it ensures durability and reliability in various settings.

Reduction of threaded or clearance holes to smaller thread sizes
Temperature range of -30°C to +100°C for versatile applications
IP68 protection grade for maximum durability
External and internal thread metric as per EN 60423 for easy installation

Related links