Jacobs Cable Gland Adapter, M50 Exterior Thread, M40 Interior Thread, Nickel Plated Brass, M50M40 Series
- RS Stock No.:
- 288-4803
- Distrelec Article No.:
- 155-18-899
- Mfr. Part No.:
- M50M40-6-0M
- Brand:
- Jacobs
Discontinued
- RS Stock No.:
- 288-4803
- Distrelec Article No.:
- 155-18-899
- Mfr. Part No.:
- M50M40-6-0M
- Brand:
- Jacobs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Exterior Thread Size | M50 | |
| Interior Thread Size | M40 | |
| Material | Nickel Plated Brass | |
| Type | Reduction Adapter | |
| Series | M50M40 | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Exterior Thread Size M50 | ||
Interior Thread Size M40 | ||
Material Nickel Plated Brass | ||
Type Reduction Adapter | ||
Series M50M40 | ||
- COO (Country of Origin):
- DE
The reduction brass with nickel-plated O-ring is designed for threaded or clearance holes, offering a temperature range of -30°C to +100°C. With an IP68 protection grade, it ensures durability and reliability in various settings.
Reduction of threaded or clearance holes to smaller thread sizes
Temperature range of -30°C to +100°C for versatile applications
IP68 protection grade for maximum durability
External and internal thread metric as per EN 60423 for easy installation
Temperature range of -30°C to +100°C for versatile applications
IP68 protection grade for maximum durability
External and internal thread metric as per EN 60423 for easy installation
Related links
- Jacobs Cable Gland Adapter M32 Interior Thread M50M32 Series
- Jacobs Cable Gland Adapter M25 Interior Thread M50M25 Series
- Jacobs Cable Gland Adapter M20 Interior Thread M40M20 Series
- Jacobs Cable Gland Adapter M25 Interior Thread M40M25 Series
- Lapp Cable Gland Adapter M40 Interior Thread SKINDICHT MR-M Series
- Jacobs Cable Gland Adapter M20 Interior Thread M25M20 Series
- Jacobs Cable Gland Adapter M16 Interior Thread M32M16 Series
- Jacobs Cable Gland Adapter M25 Interior Thread M32M25 Series