Lapp Cable Gland Adapter, M32 Exterior Thread, G16 Interior Thread, Nickel Plated Brass, SKINDICHT MA-M/PG Series

Bulk discount available

Subtotal (1 bag of 5 units)*

£33.37

(exc. VAT)

£40.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4£33.37£6.674
5 +£30.70£6.14

*price indicative

RS Stock No.:
400-228
Mfr. Part No.:
52104250LF
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Exterior Thread Size

M32

Interior Thread Size

G16

Material

Nickel Plated Brass

Type

Cable Gland Adapter

Series

SKINDICHT MA-M/PG

COO (Country of Origin):
DE
The Lapp Adapter enables the use of PG accessories with metric threads, facilitating a smooth transition from a metric male thread to a PG female thread. It can withstand temperatures up to +200°C and is designed for applications involving different thread types. This adapter is resistant to high chemical and mechanical stress, making it suitable for outdoor use and harsh environments. It features a metric connection thread according to DIN EN 60423 and is based on the technical information provided by DIN IEC 62444, ensuring reliable and standardized performance.

Lead free
Nickel plated brass construction

Related links