Lapp Cable Gland Adapter, M50 Exterior Thread, G29 Interior Thread, Nickel Plated Brass, SKINDICHT MA-M/PG Series
- RS Stock No.:
- 400-231
- Mfr. Part No.:
- 52104280LF
- Brand:
- Lapp
Bulk discount available
Subtotal (1 bag of 2 units)*
£21.96
(exc. VAT)
£26.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | £21.96 | £10.98 |
| 10 + | £20.21 | £10.105 |
*price indicative
- RS Stock No.:
- 400-231
- Mfr. Part No.:
- 52104280LF
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Exterior Thread Size | M50 | |
| Interior Thread Size | G29 | |
| Material | Nickel Plated Brass | |
| Type | Cable Gland Adapter | |
| Series | SKINDICHT MA-M/PG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Exterior Thread Size M50 | ||
Interior Thread Size G29 | ||
Material Nickel Plated Brass | ||
Type Cable Gland Adapter | ||
Series SKINDICHT MA-M/PG | ||
- COO (Country of Origin):
- DE
The Lapp Adapter enables the use of PG accessories with metric threads, facilitating a smooth transition from a metric male thread to a PG female thread. It can withstand temperatures up to +200°C and is designed for applications involving different thread types. This adapter is resistant to high chemical and mechanical stress, making it suitable for outdoor use and harsh environments. It features a metric connection thread according to DIN EN 60423 and is based on the technical information provided by DIN IEC 62444, ensuring reliable and standardized performance.
Lead free
Nickel plated brass construction
Nickel plated brass construction
Related links
- Lapp Cable Gland Adapter G29 Interior Thread SKINDICHT MA-PG/M Series
- Lapp Cable Gland Adapter G29 Interior Thread SKINDICHT MA-PG/M Series
- Lapp Cable Gland Adapter G29 Interior Thread SKINDICHT MA-PG/M Series
- Lapp Cable Gland Adapter G21 Interior Thread SKINDICHT MA-M/PG Series
- Lapp Cable Gland Adapter G16 Interior Thread SKINDICHT MA-M/PG Series
- Lapp Cable Gland Adapter G16 Interior Thread SKINDICHT MA-M/PG Series
- Lapp Cable Gland Adapter G42 Interior Thread SKINDICHT MA-M/PG Series
- Lapp Cable Gland Adapter G36 Interior Thread SKINDICHT MA-M/PG Series
