TE Connectivity, PIDG Insulated, Blue Crimp Bullet Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 4mm Bullet diameter Male
- RS Stock No.:
- 795-2009
- Mfr. Part No.:
- 324225
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 795-2009
- Mfr. Part No.:
- 324225
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | PIDG | |
Insulation | Insulated | |
Insulation Material | Nylon | |
Gender | Male | |
Overall Length | 20.07mm | |
Minimum Wire Size mm² | 1mm² | |
Maximum Wire Size mm² | 2.6mm² | |
Minimum Wire Size AWG | 16AWG | |
Maximum Wire Size AWG | 14AWG | |
Bullet Diameter | 4mm | |
Shrouded/Unshrouded | Unshrouded | |
Colour | Blue | |
Contact Plating | Tin | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Gender Male | ||
Overall Length 20.07mm | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Bullet Diameter 4mm | ||
Shrouded/Unshrouded Unshrouded | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
- COO (Country of Origin):
- US
TE Connectivity PIDG Crimp Bullet Connectors
PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments. These PIDG crimp bullet connectors consist of a precision-formed high conductivity copper body and barrel. Serrations inside the wire barrel provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with a copper sleeve which provides wire insulation support. An outer colour coded nylon sleeve allows easy identification of wire size. These PIDG crimp bullet connectors also feature a funnelled wire entry which allows fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be achieved
Available with various wire, barrel and stud sizes, these PIDG bullet terminals offer a versatile solution to a wide range of wiring applications
Available with various wire, barrel and stud sizes, these PIDG bullet terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Application
These PIDG crimp bullet connectors are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity Blue Crimp Bullet Connector 16AWG to 14AWG, 4mm Bullet diameter Male
- RS PRO Insulated 1.5mm² to 2.5mm² 4mm Bullet diameter Male
- JST Blue Crimp Bullet Connector 16AWG to 14AWG, 4mm Bullet diameter Male
- JST Blue Crimp Bullet Connector 16AWG to 14AWG, 4mm Bullet diameter Female
- Molex Blue Crimp Bullet Connector 4.32mm Bullet diameter Male
- RS PRO Insulated 1.5mm² to 2.5mm² 5mm Bullet diameter Male
- TE Connectivity 0.5mm² to 2.27mm² 4mm Bullet diameter Male
- TE Connectivity 0.8mm² to 2mm² 4mm Bullet diameter Male