TE Connectivity, 61280 Uninsulated Crimp Bullet Connector, 0.5mm² to 1.4mm², 20AWG to 16AWG, 4.95mm Bullet diameter
- RS Stock No.:
- 719-9084P
- Mfr. Part No.:
- 61280-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 1000 units (supplied on a reel)*
£100.00
(exc. VAT)
£120.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1000 - 2900 | £0.10 |
| 3000 - 7400 | £0.097 |
| 7500 - 14900 | £0.091 |
| 15000 + | £0.088 |
*price indicative
- RS Stock No.:
- 719-9084P
- Mfr. Part No.:
- 61280-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 61280 | |
| Insulation | Uninsulated | |
| Overall Length | 5.97mm | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.4mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Bullet Diameter | 4.95mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Contact Material | Brass | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 61280 | ||
Insulation Uninsulated | ||
Overall Length 5.97mm | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.4mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Bullet Diameter 4.95mm | ||
Shrouded/Unshrouded Unshrouded | ||
Contact Material Brass | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
