Molex, 19034 Insulated Crimp Bullet Connector, 22AWG to 18AWG, 3.96mm Bullet diameter Male
- RS Stock No.:
- 213-5368
- Mfr. Part No.:
- 190340005
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-5368
- Mfr. Part No.:
- 190340005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19034 | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Gender | Male | |
| Overall Length | 22.61mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Bullet Diameter | 3.96mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19034 | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Gender Male | ||
Overall Length 22.61mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Bullet Diameter 3.96mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
The Molex 190340005 is a InsulKrimp snap plug, compatible for 18 to 22 AWG wire, has a length of 22.61mm.
CSA certified
UL certified
UL certified
