TE Connectivity, 0.156 Insulated, Blue Crimp Bullet Connector, 1mm² to 2.6mm², 17AWG to 13AWG, 4mm Bullet diameter

Subtotal (1 pack of 5000 units)*

£7,183.14

(exc. VAT)

£8,619.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 199,999,999 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£7,183.14£1.437

*price indicative

RS Stock No.:
190-3998
Mfr. Part No.:
165429-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

0.156

Insulation

Insulated

Insulation Material

Nylon

Overall Length

24.7mm

Gender

Female

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Bullet Diameter

4mm

Colour

Blue

Contact Plating

Tin

Contact Material

Brass

TE Connectivity PIDG Crimp Bullet Connectors


PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments. These PIDG crimp bullet connectors consist of a precision-formed high conductivity copper body and barrel. Serrations inside the wire barrel provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with a copper sleeve which provides wire insulation support. An outer colour coded nylon sleeve allows easy identification of wire size. These PIDG crimp bullet connectors also feature a funnelled wire entry which allows fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be achieved
Available with various wire, barrel and stud sizes, these PIDG bullet terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits


• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Application


These PIDG crimp bullet connectors are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.


TE Connectivity PIDG Terminals

Related links