TE Connectivity, 170003 Uninsulated Crimp Bullet Connector, 0.5mm² to 2.27mm², 20AWG to 14AWG, 5mm Bullet diameter Male

Subtotal (1 pack of 7000 units)*

£757.05

(exc. VAT)

£908.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£757.05£0.108

*price indicative

RS Stock No.:
190-3132
Mfr. Part No.:
170003-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

170003

Insulation

Uninsulated

Overall Length

19.6mm

Gender

Male

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.27mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Bullet Diameter

5mm

Shrouded/Unshrouded

Unshrouded

Contact Plating

Tin

Contact Material

Brass

TE Connectivity SHUR-PLUG Bullet Receptacle Terminals


SHUR-PLUG bullet crimp receptacle terminals made from brass with a variety of platings. These SHUR-PLUG bullet receptacle connectors are for use with SHUR-PLUG bullet plug crimp terminals with a 3.96mm pin diameter apart from stock number 795-6449 which is for use with a 4.57mm diameter SHUR-PLUG bullet connector.


Shur Plugs and Shur Plug Receptacles

Related links