TE Connectivity Insulated Bullet Connector, 0.5mm² to 2.27mm², 20AWG to 14AWG, 4mm Bullet diameter Male
- RS Stock No.:
- 190-3131
- Mfr. Part No.:
- 170002-5
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-3131
- Mfr. Part No.:
- 170002-5
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Insulation | Insulated | |
Overall Length | 19.3mm | |
Gender | Male | |
Minimum Wire Size mm² | 0.5mm² | |
Maximum Wire Size mm² | 2.27mm² | |
Minimum Wire Size AWG | 20AWG | |
Maximum Wire Size AWG | 14AWG | |
Bullet Diameter | 4mm | |
Shrouded/Unshrouded | Shrouded | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Insulation Insulated | ||
Overall Length 19.3mm | ||
Gender Male | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.27mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Bullet Diameter 4mm | ||
Shrouded/Unshrouded Shrouded | ||
Contact Material Brass | ||
TE Connectivity Crimp Bullet Connectors
Shur Plugs and Shur Plug Receptacles