TE Connectivity, 170021 Uninsulated Crimp Bullet Connector, 0.5mm² to 1.25mm², 20AWG to 16AWG, 3.56mm Bullet diameter

Subtotal (1 pack of 50 units)*

£7.60

(exc. VAT)

£9.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.152£7.60

*price indicative

Packaging Options:
RS Stock No.:
174-3202
Mfr. Part No.:
170021-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

170021

Insulation

Uninsulated

Overall Length

18mm

Gender

Male

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.25mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Bullet Diameter

3.56mm

Contact Plating

Tin

Contact Material

Brass, Copper Alloy

COO (Country of Origin):
JP
The TE Connectivity shur plug uninsulated male crimp bullet connector has 4.7mm pin diameter with brass and copper alloy contact material.

Shur-plug crimp wire pin, tab & ferrule terminal
Open barrel
Tin terminal plating material
straight terminal orientation
wire insulation support
uninsulated insulation requirement

Related links