TE Connectivity, 42865 Uninsulated Crimp Bullet Connector, 2mm² to 6mm², 14AWG to 10AWG, 4.6mm Bullet diameter Male
- RS Stock No.:
- 164-3278
- Mfr. Part No.:
- 42865-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£320.41
(exc. VAT)
£384.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £320.41 | £0.064 |
*price indicative
- RS Stock No.:
- 164-3278
- Mfr. Part No.:
- 42865-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 42865 | |
Insulation | Uninsulated | |
Gender | Male | |
Overall Length | 21.97mm | |
Minimum Wire Size mm² | 2mm² | |
Maximum Wire Size mm² | 6mm² | |
Minimum Wire Size AWG | 14AWG | |
Maximum Wire Size AWG | 10AWG | |
Bullet Diameter | 4.6mm | |
Shrouded/Unshrouded | Unshrouded | |
Contact Plating | Tin | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 42865 | ||
Insulation Uninsulated | ||
Gender Male | ||
Overall Length 21.97mm | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 10AWG | ||
Bullet Diameter 4.6mm | ||
Shrouded/Unshrouded Unshrouded | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- US
TE Connectivity Crimp Bullet Connectors
TE Connectivity Male Crimp Bullet Connector
The TE Connectivity SHUR-PLUG series is an uninsulated male crimp bullet connector. Its socket terminals are made from brass with a variety of plating.
Features and Benefits
• Bullet diameter 4.57mm
• Contact material brass
• Tin contact plating
• Mounting angle straight
• Unshrouded
• Wire gauge 10-14AWG
• Contact material brass
• Tin contact plating
• Mounting angle straight
• Unshrouded
• Wire gauge 10-14AWG
Shur Plugs and Shur Plug Receptacles
Related links
- TE Connectivity 2mm² to 6mm² 4.6mm Bullet diameter Male
- TE Connectivity 0.5mm² to 2.27mm² 4mm Bullet diameter Male
- TE Connectivity 0.5mm² to 2.27mm² 5mm Bullet diameter Male
- TE Connectivity 0.8mm² to 2mm² 4mm Bullet diameter Male
- TE Connectivity 2mm² to 6mm² 4.6mm Bullet
- TE Connectivity 0.5mm² to 2.27mm² 4mm Bullet diameter
- TE Connectivity 0.5mm² to 2.27mm² 3.5mm Bullet diameter
- RS PRO Insulated 2.5mm² to 6mm² 5mm Bullet diameter Male