TE Connectivity, 170021 Uninsulated Crimp Bullet Connector, 0.5mm² to 2.27mm², 20AWG to 14AWG, 4mm Bullet diameter
- RS Stock No.:
- 164-1846
- Mfr. Part No.:
- 170021-2
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-1846
- Mfr. Part No.:
- 170021-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 170021 | |
Insulation | Uninsulated | |
Gender | Female | |
Overall Length | 18.5mm | |
Minimum Wire Size mm² | 0.5mm² | |
Maximum Wire Size mm² | 2.27mm² | |
Minimum Wire Size AWG | 20AWG | |
Maximum Wire Size AWG | 14AWG | |
Bullet Diameter | 4mm | |
Shrouded/Unshrouded | Unshrouded | |
Contact Plating | Tin | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 170021 | ||
Insulation Uninsulated | ||
Gender Female | ||
Overall Length 18.5mm | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.27mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Bullet Diameter 4mm | ||
Shrouded/Unshrouded Unshrouded | ||
Contact Plating Tin | ||
Contact Material Brass | ||
TE Connectivity SHUR-PLUG Bullet Receptacle Terminals
SHUR-PLUG bullet crimp receptacle terminals made from brass with a variety of platings. These SHUR-PLUG bullet receptacle connectors are for use with SHUR-PLUG bullet plug crimp terminals with a 3.96mm pin diameter apart from stock number 795-6449 which is for use with a 4.57mm diameter SHUR-PLUG bullet connector.
TE Connectivity Female Crimp Bullet Connector
The TE Connectivity SHUR-PLUG series is an uninsulated female crimp bullet connector. Its socket terminals are made from brass with a variety of plating.
Features and Benefits
• Bullet diameter 3.96mm
• Contact material brass
• Tin contact plating
• Mounting angle straight
• Unshrouded
• Wire gauge 14-20AWG
• Contact material brass
• Tin contact plating
• Mounting angle straight
• Unshrouded
• Wire gauge 14-20AWG
Shur Plugs and Shur Plug Receptacles
Related links
- TE Connectivity 0.5mm² to 2.27mm² 4mm Bullet diameter
- TE Connectivity 0.5mm² to 1.25mm² 3.56mm Bullet diameter
- TE Connectivity 0.5mm² to 1.25mm² 4.7mm Bullet diameter
- TE Connectivity 0.5mm² to 2.27mm² 4mm Bullet diameter Male
- TE Connectivity 0.8mm² to 2mm² 4mm Bullet diameter Male
- TE Connectivity 0.5mm² to 2.27mm² 3.5mm Bullet diameter
- TE Connectivity 0.5mm² to 2.27mm² 5mm Bullet diameter Male
- TE Connectivity 0.3mm² to 0.8mm² 4mm Bullet diameter Female