TE Connectivity, 42581 Uninsulated Crimp Bullet Connector, 0.3mm² to 0.8mm², 22AWG to 18AWG, 4mm Bullet diameter Female
- RS Stock No.:
- 164-0040
- Mfr. Part No.:
- 42581-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£1,622.66
(exc. VAT)
£1,947.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £1,622.66 | £0.162 |
*price indicative
- RS Stock No.:
- 164-0040
- Mfr. Part No.:
- 42581-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 42581 | |
Insulation | Uninsulated | |
Overall Length | 17.53mm | |
Gender | Female | |
Minimum Wire Size mm² | 0.3mm² | |
Maximum Wire Size mm² | 0.8mm² | |
Minimum Wire Size AWG | 22AWG | |
Maximum Wire Size AWG | 18AWG | |
Bullet Diameter | 4mm | |
Shrouded/Unshrouded | Unshrouded | |
Contact Plating | Tin | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 42581 | ||
Insulation Uninsulated | ||
Overall Length 17.53mm | ||
Gender Female | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Bullet Diameter 4mm | ||
Shrouded/Unshrouded Unshrouded | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- US
TE Connectivity SHUR-PLUG Bullet Receptacle Terminals
SHUR-PLUG bullet crimp receptacle terminals made from brass with a variety of platings. These SHUR-PLUG bullet receptacle connectors are for use with SHUR-PLUG bullet plug crimp terminals with a 3.96mm pin diameter apart from stock number 795-6449 which is for use with a 4.57mm diameter SHUR-PLUG bullet connector.
Shur Plugs and Shur Plug Receptacles
Related links
- TE Connectivity 0.3mm² to 0.8mm² 4mm Bullet diameter Female
- TE Connectivity 0.8mm² to 2mm² 4mm Bullet diameter Male
- RS PRO Insulated 0.5mm² to 1.5mm² 4mm Bullet diameter Female
- JST Red Crimp Bullet Connector 22AWG to 16AWG, 4mm Bullet diameter Female
- JST Blue Crimp Bullet Connector 16AWG to 14AWG, 4mm Bullet diameter Female
- Molex Red Crimp Bullet Connector 3.96mm Bullet diameter Female
- TE Connectivity Red Crimp Bullet Connector 22AWG to 18AWG, 4mm Bullet diameter
- Nichifu Red Crimp Bullet Connector 18AWG to 16AWG, 6.9mm Bullet diameter Female