TE Connectivity, TwistGrip Insulated, Tan Twist Bullet Connector, 0.64mm² to 3.26mm², 22AWG to 8AWG, 18.3mm Bullet
- RS Stock No.:
- 136-0412
- Mfr. Part No.:
- CR2100-000
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-0412
- Mfr. Part No.:
- CR2100-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TwistGrip | |
| Insulation | Insulated | |
| Insulation Material | Thermoplastic | |
| Minimum Wire Size mm² | 0.64mm² | |
| Maximum Wire Size mm² | 3.26mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Bullet Diameter | 18.3mm | |
| Colour | Tan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TwistGrip | ||
Insulation Insulated | ||
Insulation Material Thermoplastic | ||
Minimum Wire Size mm² 0.64mm² | ||
Maximum Wire Size mm² 3.26mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 8AWG | ||
Bullet Diameter 18.3mm | ||
Colour Tan | ||
