Vishay Bridge Rectifier, 200 V 30 A, 4-Pin Single
- RS Stock No.:
- 918-9795
- Mfr. Part No.:
- RMB2S-E3/45
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
£42.70
(exc. VAT)
£51.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 400 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | £0.427 | £42.70 |
| 200 - 400 | £0.414 | £41.40 |
| 500 + | £0.406 | £40.60 |
*price indicative
- RS Stock No.:
- 918-9795
- Mfr. Part No.:
- RMB2S-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | TO-269 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 800mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Forward Voltage Vf | 1.25V | |
| Length | 4.95mm | |
| Standards/Approvals | No | |
| Series | RMB2S | |
| Height | 2.7mm | |
| Peak Reverse Current Ir | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type TO-269 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 800mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Forward Voltage Vf 1.25V | ||
Length 4.95mm | ||
Standards/Approvals No | ||
Series RMB2S | ||
Height 2.7mm | ||
Peak Reverse Current Ir 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers for PCB Surface Mount, RMBxS Series, Vishay Semiconductor
Miniature Glass Passivated Fast Recovery Surface Mount Bridge Rectifier
Fast recovery, low switching loss
High surge current capability
Ideal for Printed Circuit Board (PCB) reflow soldering
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL file E54214
Related links
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
