Vishay Bridge Rectifier, 600 V 50 A, 4-Pin Single
- RS Stock No.:
- 918-9275
- Mfr. Part No.:
- DF06M-E3/45
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£12.40
(exc. VAT)
£14.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,450 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £0.248 | £12.40 |
| 100 - 200 | £0.206 | £10.30 |
| 250 + | £0.186 | £9.30 |
*price indicative
- RS Stock No.:
- 918-9275
- Mfr. Part No.:
- DF06M-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Package Type | DFM | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Forward Current If | 1A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Height | 3.3mm | |
| Series | DF | |
| Standards/Approvals | No | |
| Length | 8.51mm | |
| Peak Reverse Current Ir | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Package Type DFM | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Forward Current If 1A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Height 3.3mm | ||
Series DF | ||
Standards/Approvals No | ||
Length 8.51mm | ||
Peak Reverse Current Ir 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers for PCB Mounting, DFxxM, DFxxMA Series, Vishay Semiconductor
Miniature Glass Passivated chip junction
Soldering pins for Printed Circuit Board (PCB) through hole mounting
Applicable for automated placement
High surge current capability
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL, E54214
Related links
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
