Vishay Siliconix Bridge Rectifier, 4A, 400V, 4-Pin
- RS Stock No.:
- 873-1210
- Mfr. Part No.:
- KBL04-E4/51
- Brand:
- Vishay Siliconix
Stock information currently inaccessible
- RS Stock No.:
- 873-1210
- Mfr. Part No.:
- KBL04-E4/51
- Brand:
- Vishay Siliconix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay Siliconix | |
| Peak Average Forward Current | 4A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 400V | |
| Mounting Type | Through Hole | |
| Package Type | KBL | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 200A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -50 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 1mA | |
| Dimensions | 19.5 x 6.5 x 16.3mm | |
| Length | 19.5mm | |
| Width | 6.5mm | |
| Priced to Clear | Yes | |
| Height | 16.3mm | |
| Select all | ||
|---|---|---|
Brand Vishay Siliconix | ||
Peak Average Forward Current 4A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 400V | ||
Mounting Type Through Hole | ||
Package Type KBL | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 200A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -50 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 1mA | ||
Dimensions 19.5 x 6.5 x 16.3mm | ||
Length 19.5mm | ||
Width 6.5mm | ||
Priced to Clear Yes | ||
Height 16.3mm | ||
- COO (Country of Origin):
- CN
