Vishay Bridge Rectifier, 600 V 137 A, 4-Pin Single
- RS Stock No.:
- 817-2617
- Mfr. Part No.:
- VS-KBPC806PBF
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-2617
- Mfr. Part No.:
- VS-KBPC806PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole, Through Hole | |
| Number of Phases | 1 | |
| Package Type | D-72 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 8A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 137A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 100mA | |
| Height | 5.33mm | |
| Series | VS-KBPC8 | |
| Length | 15.75mm | |
| Width | 15.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole, Through Hole | ||
Number of Phases 1 | ||
Package Type D-72 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 8A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 137A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 100mA | ||
Height 5.33mm | ||
Series VS-KBPC8 | ||
Length 15.75mm | ||
Width 15.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IN
Bridge Rectifiers with Wire Leads, KBPC Series, Vishay Semiconductor
Single-Phase High Power Bridge Rectifiers
Suitable for printed circuit board or chasis mounting
Compact construction
High surge current capability
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
