Vishay Bridge Rectifier, 1.2A, 200V, 4-Pin

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

£13.70

(exc. VAT)

£16.44

(inc. VAT)

RS Stock No.:
815-1112
Mfr. Part No.:
B125C1000G-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Average Forward Current

1.2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

WOG

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

45A

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1V

Peak Reverse Current

10µA

Length

9.86mm

Dimensions

9.86 x 8.84 x 5.6mm

Width

8.84mm

Height

5.6mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy